
CMF55523R00BEEB | |
|---|---|
DigiKey Part Number | 541-CMF55523R00BEEBTR-ND - Tape & Reel (TR) 541-CMF55523R00BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55523R00BEEB |
Description | RES 523 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55523R00BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 0,97760 € | 24,44 € |
| 50 | 0,87900 € | 43,95 € |
| 100 | 0,79510 € | 79,51 € |
| 250 | 0,70312 € | 175,78 € |
| 500 | 0,64558 € | 322,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59667 € | 596,67 € |
| 2.000 | 0,55514 € | 1.110,28 € |
| 3.000 | 0,53380 € | 1.601,40 € |
| 5.000 | 0,50968 € | 2.548,40 € |
| 7.000 | 0,49530 € | 3.467,10 € |
| 10.000 | 0,48125 € | 4.812,50 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

