4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K9900FHEB

DigiKey Part Number
CMF4.99KHFTR-ND - Tape & Reel (TR)
CMF4.99KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K9900FHEB
Description
RES 4.99K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K9900FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28100 €2,81 €
250,23840 €5,96 €
500,21160 €10,58 €
1000,18890 €18,89 €
2500,16400 €41,00 €
5000,14838 €74,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13511 €135,11 €
2.0000,12384 €247,68 €
3.0000,11804 €354,12 €
5.0000,11149 €557,45 €
7.0000,10758 €753,06 €
10.0000,10377 €1.037,70 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €