4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K0000FKEA

DigiKey Part Number
541-CMF554K0000FKEATR-ND - Tape & Reel (TR)
541-CMF554K0000FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K0000FKEA
Description
RES 4K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K0000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26900 €2,69 €
250,22840 €5,71 €
500,20280 €10,14 €
1000,18090 €18,09 €
2500,15692 €39,23 €
5000,14196 €70,98 €
1.0000,12921 €129,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10650 €532,50 €
10.0000,09908 €990,80 €
15.0000,09527 €1.429,05 €
25.0000,09096 €2.274,00 €
35.0000,08839 €3.093,65 €
50.0000,08588 €4.294,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €