
CMF5549R900FKEB | |
|---|---|
DigiKey Part Number | CMF49.9HGTR-ND - Tape & Reel (TR) CMF49.9HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549R900FKEB |
Description | RES 49.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549R900FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22450 € | 22,45 € |
| 250 | 0,19532 € | 48,83 € |
| 500 | 0,17704 € | 88,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16150 € | 161,50 € |
| 2.000 | 0,14830 € | 296,60 € |
| 3.000 | 0,14151 € | 424,53 € |
| 5.000 | 0,13383 € | 669,15 € |
| 7.000 | 0,12925 € | 904,75 € |
| 10.000 | 0,12478 € | 1.247,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

