
CMF5549R900BEEB | |
|---|---|
DigiKey Part Number | 541-CMF5549R900BEEBTR-ND - Tape & Reel (TR) 541-CMF5549R900BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549R900BEEB |
Description | RES 49.9 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549R900BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,01080 € | 25,27 € |
| 50 | 0,90880 € | 45,44 € |
| 100 | 0,82240 € | 82,24 € |
| 250 | 0,72760 € | 181,90 € |
| 500 | 0,66826 € | 334,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61786 € | 617,86 € |
| 2.000 | 0,57505 € | 1.150,10 € |
| 3.000 | 0,55306 € | 1.659,18 € |
| 5.000 | 0,52819 € | 2.640,95 € |
| 7.000 | 0,51337 € | 3.593,59 € |
| 10.000 | 0,49889 € | 4.988,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

