49.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5549K900FKEB

DigiKey Part Number
CMF49.9KHGTR-ND - Tape & Reel (TR)
CMF49.9KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5549K900FKEB
Description
RES 49.9K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5549K900FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,32300 €3,23 €
250,27480 €6,87 €
500,24400 €12,20 €
1000,21820 €21,82 €
2500,18976 €47,44 €
5000,17194 €85,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15679 €156,79 €
2.0000,14393 €287,86 €
3.0000,13731 €411,93 €
5.0000,12984 €649,20 €
7.0000,12538 €877,66 €
10.0000,12102 €1.210,20 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,58500 €