CMF55470R00FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,20021 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,75062 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,64661 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,91266 €
Datasheet
470 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55470R00FKEB70

DigiKey Part Number
CMF55470R00FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55470R00FKEB70
Description
RES 470 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55470R00FKEB70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21851 €218,51 €
Manufacturers Standard Package
Unit Price without VAT:0,21851 €
Unit Price with VAT:0,25566 €