
CMF55402R00DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55402R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55402R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55402R00DHR6 |
Description | RES 402 OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 402 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55402R00DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,25360 € | 25,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24198 € | 241,98 € |
| 2.000 | 0,21526 € | 430,52 € |
| 3.000 | 0,20224 € | 606,72 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

