
CMF553R3000FKBF | |
|---|---|
DigiKey Part Number | 541-CMF553R3000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF553R3000FKBF |
Description | RES 3.3 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553R3000FKBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,23080 € | 30,77 € |
| 50 | 1,10880 € | 55,44 € |
| 100 | 1,00530 € | 100,53 € |
| 300 | 0,87197 € | 261,59 € |
| 500 | 0,82078 € | 410,39 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |

