
CMF553K7400FHEK | |
|---|---|
DigiKey Part Number | 541-CMF553K7400FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF553K7400FHEK |
Description | RES 3.74K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K7400FHEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 3,93700 € | 39,37 € |
| 25 | 3,28240 € | 82,06 € |
| 50 | 2,88020 € | 144,01 € |
| 100 | 2,54370 € | 254,37 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,58160 € |

