
CMF553K6500FHEB | |
|---|---|
DigiKey Part Number | CMF3.65KHFTR-ND - Tape & Reel (TR) CMF3.65KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K6500FHEB |
Description | RES 3.65K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K6500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,36280 € | 9,07 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,28980 € | 28,98 € |
| 250 | 0,25288 € | 63,22 € |
| 500 | 0,22978 € | 114,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21017 € | 210,17 € |
| 2.000 | 0,19350 € | 387,00 € |
| 3.000 | 0,18493 € | 554,79 € |
| 5.000 | 0,17524 € | 876,20 € |
| 7.000 | 0,16947 € | 1.186,29 € |
| 10.000 | 0,16383 € | 1.638,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

