
CMF553K3200BEEB | |
|---|---|
DigiKey Part Number | CMF3.32KHBTR-ND - Tape & Reel (TR) CMF3.32KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K3200BEEB |
Description | RES 3.32K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K3200BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 0,97120 € | 24,28 € |
| 50 | 0,87320 € | 43,66 € |
| 100 | 0,78970 € | 78,97 € |
| 250 | 0,69828 € | 174,57 € |
| 500 | 0,64110 € | 320,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59250 € | 592,50 € |
| 2.000 | 0,55122 € | 1.102,44 € |
| 3.000 | 0,53001 € | 1.590,03 € |
| 5.000 | 0,50603 € | 2.530,15 € |
| 7.000 | 0,49174 € | 3.442,18 € |
| 10.000 | 0,47778 € | 4.777,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |

