37.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5537K400FHEB

DigiKey Part Number
CMF37.4KHFTR-ND - Tape & Reel (TR)
CMF37.4KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5537K400FHEB
Description
RES 37.4K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5537K400FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,26600 €2,66 €
250,22600 €5,65 €
500,20060 €10,03 €
1000,17880 €17,88 €
2500,15516 €38,79 €
5000,14032 €70,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12770 €127,70 €
2.0000,11698 €233,96 €
3.0000,11147 €334,41 €
5.0000,10523 €526,15 €
7.0000,10152 €710,64 €
10.0000,09789 €978,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €