357 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55357K00FHEB

DigiKey Part Number
CMF357KHFTR-ND - Tape & Reel (TR)
CMF357KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55357K00FHEB
Description
RES 357K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
357 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55357K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,40700 €4,07 €
250,34680 €8,67 €
500,30860 €15,43 €
1000,27640 €27,64 €
2500,24112 €60,28 €
5000,21900 €109,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20021 €200,21 €
2.0000,18424 €368,48 €
3.0000,17603 €528,09 €
5.0000,16675 €833,75 €
7.0000,16122 €1.128,54 €
10.0000,15581 €1.558,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €