
CMF5534R000FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5534R000FHEBCT-ND - Cut Tape (CT) 541-CMF5534R000FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF5534R000FHEB |
Description | RES 34.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5534R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,25830 € | 25,83 € |
| 250 | 0,22508 € | 56,27 € |
| 500 | 0,20432 € | 102,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18666 € | 186,66 € |
| 2.000 | 0,17164 € | 343,28 € |
| 3.000 | 0,16393 € | 491,79 € |
| 5.000 | 0,15520 € | 776,00 € |
| 7.000 | 0,15000 € | 1.050,00 € |
| 10.000 | 0,14492 € | 1.449,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

