332 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55332R00FHEB

DigiKey Part Number
541-CMF55332R00FHEBTR-ND - Tape & Reel (TR)
541-CMF55332R00FHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55332R00FHEB
Description
RES 332 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55332R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,35500 €3,55 €
250,30240 €7,56 €
500,26920 €13,46 €
1000,24080 €24,08 €
2500,20964 €52,41 €
5000,19014 €95,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17357 €173,57 €
2.0000,15950 €319,00 €
3.0000,15226 €456,78 €
5.0000,14408 €720,40 €
7.0000,13920 €974,40 €
10.0000,13444 €1.344,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €