
CMF55330R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55330R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55330R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55330R00FKEB |
Description | RES 330 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55330R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,13608 € | 34,02 € |
| 500 | 0,12292 € | 61,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11171 € | 111,71 € |
| 2.000 | 0,10219 € | 204,38 € |
| 3.000 | 0,09730 € | 291,90 € |
| 5.000 | 0,09177 € | 458,85 € |
| 7.000 | 0,08847 € | 619,29 € |
| 10.000 | 0,08524 € | 852,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

