
CMF5530K100FHEB | |
|---|---|
DigiKey Part Number | CMF30.1KHFTR-ND - Tape & Reel (TR) CMF30.1KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5530K100FHEB |
Description | RES 30.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5530K100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,31200 € | 15,60 € |
| 100 | 0,27950 € | 27,95 € |
| 250 | 0,24384 € | 60,96 € |
| 500 | 0,22150 € | 110,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20252 € | 202,52 € |
| 2.000 | 0,18638 € | 372,76 € |
| 3.000 | 0,17809 € | 534,27 € |
| 5.000 | 0,16872 € | 843,60 € |
| 7.000 | 0,16313 € | 1.141,91 € |
| 10.000 | 0,15767 € | 1.576,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

