
CMF552M2100FHEB | |
|---|---|
DigiKey Part Number | CMF2.21MHFTR-ND - Tape & Reel (TR) CMF2.21MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M2100FHEB |
Description | RES 2.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,55440 € | 38,86 € |
| 50 | 1,40380 € | 70,19 € |
| 100 | 1,27560 € | 127,56 € |
| 250 | 1,13520 € | 283,80 € |
| 500 | 1,04736 € | 523,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97276 € | 972,76 € |
| 2.000 | 0,90939 € | 1.818,78 € |
| 3.000 | 0,87684 € | 2.630,52 € |
| 5.000 | 0,84003 € | 4.200,15 € |
| 7.000 | 0,81810 € | 5.726,70 € |
| 10.000 | 0,79668 € | 7.966,80 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

