2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M0000FHEB

DigiKey Part Number
CMF2.00MHFTR-ND - Tape & Reel (TR)
CMF2.00MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552M0000FHEB
Description
RES 2.00M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M0000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,41100 €14,11 €
251,21880 €30,47 €
501,09820 €54,91 €
1000,99550 €99,55 €
2500,88300 €220,75 €
5000,81262 €406,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75281 €752,81 €
2.0000,70202 €1.404,04 €
3.0000,67593 €2.027,79 €
5.0000,64642 €3.232,10 €
7.0000,62884 €4.401,88 €
10.0000,61166 €6.116,60 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,49210 €