
CMF552K7400FHEB | |
|---|---|
DigiKey Part Number | CMF2.74KHFTR-ND - Tape & Reel (TR) CMF2.74KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K7400FHEB |
Description | RES 2.74K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K7400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,34560 € | 8,64 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27580 € | 27,58 € |
| 250 | 0,24060 € | 60,15 € |
| 500 | 0,21852 € | 109,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19976 € | 199,76 € |
| 2.000 | 0,18382 € | 367,64 € |
| 3.000 | 0,17563 € | 526,89 € |
| 5.000 | 0,16636 € | 831,80 € |
| 7.000 | 0,16084 € | 1.125,88 € |
| 10.000 | 0,15545 € | 1.554,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

