
CMF552K6100FHEB | |
|---|---|
DigiKey Part Number | CMF2.61KHFTR-ND - Tape & Reel (TR) CMF2.61KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K6100FHEB |
Description | RES 2.61K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K6100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,15920 € | 15,92 € |
| 250 | 0,13792 € | 34,48 € |
| 500 | 0,12456 € | 62,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11323 € | 113,23 € |
| 2.000 | 0,10360 € | 207,20 € |
| 3.000 | 0,09864 € | 295,92 € |
| 5.000 | 0,09304 € | 465,20 € |
| 7.000 | 0,08970 € | 627,90 € |
| 10.000 | 0,08644 € | 864,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

