
CMF552K5500FHEB | |
|---|---|
DigiKey Part Number | CMF2.55KHFTR-ND - Tape & Reel (TR) CMF2.55KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K5500FHEB |
Description | RES 2.55K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K5500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18340 € | 18,34 € |
| 250 | 0,15916 € | 39,79 € |
| 500 | 0,14396 € | 71,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13105 € | 131,05 € |
| 2.000 | 0,12008 € | 240,16 € |
| 3.000 | 0,11444 € | 343,32 € |
| 5.000 | 0,10806 € | 540,30 € |
| 7.000 | 0,10426 € | 729,82 € |
| 10.000 | 0,10055 € | 1.005,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

