2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K0000FKEB

DigiKey Part Number
541-CMF552K0000FKEBTR-ND - Tape & Reel (TR)
541-CMF552K0000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K0000FKEB
Description
RES 2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K0000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,33200 €3,32 €
250,28280 €7,07 €
500,25120 €12,56 €
1000,22460 €22,46 €
2500,19540 €48,85 €
5000,17712 €88,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16156 €161,56 €
2.0000,14835 €296,70 €
3.0000,14156 €424,68 €
5.0000,13388 €669,40 €
7.0000,12930 €905,10 €
10.0000,12483 €1.248,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €