
CMF552K0000FHEB | |
|---|---|
DigiKey Part Number | CMF2.00KHFTR-ND - Tape & Reel (TR) CMF2.00KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K0000FHEB |
Description | RES 2.00K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,18880 € | 18,88 € |
| 250 | 0,16392 € | 40,98 € |
| 500 | 0,14832 € | 74,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13505 € | 135,05 € |
| 2.000 | 0,12378 € | 247,56 € |
| 3.000 | 0,11799 € | 353,97 € |
| 5.000 | 0,11144 € | 557,20 € |
| 7.000 | 0,10753 € | 752,71 € |
| 10.000 | 0,10372 € | 1.037,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

