
CMF552K0000BEEB | |
|---|---|
DigiKey Part Number | CMF2.0KHBTR-ND - Tape & Reel (TR) CMF2.0KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K0000BEEB |
Description | RES 2.0K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K0000BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,87920 € | 21,98 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,71360 € | 71,36 € |
| 250 | 0,63020 € | 157,55 € |
| 500 | 0,57796 € | 288,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53360 € | 533,60 € |
| 2.000 | 0,49590 € | 991,80 € |
| 3.000 | 0,47654 € | 1.429,62 € |
| 5.000 | 0,45464 € | 2.273,20 € |
| 7.000 | 0,44159 € | 3.091,13 € |
| 10.000 | 0,42885 € | 4.288,50 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

