CMF55274R00DHRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,21912 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35575 €
Datasheet
274 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55274R00DHRE

DigiKey Part Number
CMF55274R00DHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55274R00DHRE
Description
RES 274 OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
274 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55274R00DHRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15028 €751,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15028 €
Unit Price with VAT:0,17583 €