
CMF55249K00FHEB | |
|---|---|
DigiKey Part Number | CMF249KHFTR-ND - Tape & Reel (TR) CMF249KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55249K00FHEB |
Description | RES 249K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,28540 € | 14,27 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,22252 € | 55,63 € |
| 500 | 0,20194 € | 100,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18445 € | 184,45 € |
| 2.000 | 0,16960 € | 339,20 € |
| 3.000 | 0,16196 € | 485,88 € |
| 5.000 | 0,15333 € | 766,65 € |
| 7.000 | 0,14818 € | 1.037,26 € |
| 10.000 | 0,14316 € | 1.431,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

