249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55249R00FHEB

DigiKey Part Number
CMF249HFTR-ND - Tape & Reel (TR)
CMF249HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55249R00FHEB
Description
RES 249 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55249R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38000 €3,80 €
250,32360 €8,09 €
500,28820 €14,41 €
1000,25800 €25,80 €
2500,22484 €56,21 €
5000,20404 €102,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18641 €186,41 €
2.0000,17142 €342,84 €
3.0000,16371 €491,13 €
5.0000,15499 €774,95 €
7.0000,14980 €1.048,60 €
10.0000,14473 €1.447,30 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €