243 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55243K00FHEB

DigiKey Part Number
CMF243KHFTR-ND - Tape & Reel (TR)
CMF243KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55243K00FHEB
Description
RES 243K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
243 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55243K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37400 €3,74 €
250,31840 €7,96 €
500,28340 €14,17 €
1000,25360 €25,36 €
2500,22100 €55,25 €
5000,20056 €100,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24769 €247,69 €
2.0000,22842 €456,84 €
3.0000,21852 €655,56 €
5.0000,20732 €1.036,60 €
7.0000,20065 €1.404,55 €
10.0000,19413 €1.941,30 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,67860 €