
CMF55221R00FHEB | |
|---|---|
DigiKey Part Number | CMF221HFTR-ND - Tape & Reel (TR) CMF221HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55221R00FHEB |
Description | RES 221 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55221R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,28940 € | 28,94 € |
| 250 | 0,25260 € | 63,15 € |
| 500 | 0,22952 € | 114,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20993 € | 209,93 € |
| 2.000 | 0,19328 € | 386,56 € |
| 3.000 | 0,18472 € | 554,16 € |
| 5.000 | 0,17504 € | 875,20 € |
| 7.000 | 0,16927 € | 1.184,89 € |
| 10.000 | 0,16364 € | 1.636,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

