20.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520K500FHEB

DigiKey Part Number
CMF20.5KHFTR-ND - Tape & Reel (TR)
CMF20.5KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5520K500FHEB
Description
RES 20.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520K500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27800 €2,78 €
250,23560 €5,89 €
500,20920 €10,46 €
1000,18670 €18,67 €
2500,16200 €40,50 €
5000,14658 €73,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13344 €133,44 €
2.0000,12230 €244,60 €
3.0000,11657 €349,71 €
5.0000,11008 €550,40 €
7.0000,10622 €743,54 €
10.0000,10245 €1.024,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €