Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55200R00FKEA | |
|---|---|
DigiKey Part Number | 541-CMF55200R00FKEATR-ND - Tape & Reel (TR) 541-CMF55200R00FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200R00FKEA |
Description | RES 200 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16670 € | 16,67 € |
| 250 | 0,14448 € | 36,12 € |
| 500 | 0,13056 € | 65,28 € |
| 1.000 | 0,11873 € | 118,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12152 € | 607,60 € |
| 10.000 | 0,11320 € | 1.132,00 € |
| 15.000 | 0,10892 € | 1.633,80 € |
| 25.000 | 0,10409 € | 2.602,25 € |
| 35.000 | 0,10121 € | 3.542,35 € |
| 50.000 | 0,09840 € | 4.920,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


