
CMF55200R00BHEB | |
|---|---|
DigiKey Part Number | 541-CMF55200R00BHEBTR-ND - Tape & Reel (TR) 541-CMF55200R00BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200R00BHEB |
Description | RES 200 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200R00BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,63760 € | 15,94 € |
| 50 | 0,57100 € | 28,55 € |
| 100 | 0,51440 € | 51,44 € |
| 250 | 0,45228 € | 113,07 € |
| 500 | 0,41344 € | 206,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38039 € | 380,39 € |
| 2.000 | 0,35233 € | 704,66 € |
| 3.000 | 0,33791 € | 1.013,73 € |
| 5.000 | 0,32161 € | 1.608,05 € |
| 7.000 | 0,31189 € | 2.183,23 € |
| 10.000 | 0,30239 € | 3.023,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

