1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551R0000FKEA

DigiKey Part Number
CMF1.0HHTR-ND - Tape & Reel (TR)
CMF1.0HHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551R0000FKEA
Description
RES 1 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551R0000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,06000 €10,60 €
250,91240 €22,81 €
500,82000 €41,00 €
1000,74110 €74,11 €
2500,65480 €163,70 €
5000,60078 €300,39 €
1.0000,55489 €554,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,58818 €2.940,90 €
10.0000,55609 €5.560,90 €
15.0000,53962 €8.094,30 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,87200 €