1.43 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K4300FHEB

DigiKey Part Number
CMF1.43KHFTR-ND - Tape & Reel (TR)
CMF1.43KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K4300FHEB
Description
RES 1.43K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K4300FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,40500 €4,05 €
250,34560 €8,64 €
500,30780 €15,39 €
1000,27570 €27,57 €
2500,24048 €60,12 €
5000,21842 €109,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19966 €199,66 €
2.0000,18373 €367,46 €
3.0000,17554 €526,62 €
5.0000,16628 €831,40 €
7.0000,16076 €1.125,32 €
10.0000,15537 €1.553,70 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €