
CMF551K4000FHEB | |
|---|---|
DigiKey Part Number | CMF1.40KHFTR-ND - Tape & Reel (TR) CMF1.40KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K4000FHEB |
Description | RES 1.40K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K4000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,18812 € | 47,03 € |
| 500 | 0,17046 € | 85,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15542 € | 155,42 € |
| 2.000 | 0,14266 € | 285,32 € |
| 3.000 | 0,13610 € | 408,30 € |
| 5.000 | 0,12868 € | 643,40 € |
| 7.000 | 0,12425 € | 869,75 € |
| 10.000 | 0,11993 € | 1.199,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

