17.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5517K800FHEB

DigiKey Part Number
CMF17.8KHFTR-ND - Tape & Reel (TR)
CMF17.8KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5517K800FHEB
Description
RES 17.8K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5517K800FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,40200 €4,02 €
250,34240 €8,56 €
500,30520 €15,26 €
1000,27320 €27,32 €
2500,23832 €59,58 €
5000,21644 €108,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19783 €197,83 €
2.0000,18203 €364,06 €
3.0000,17391 €521,73 €
5.0000,16472 €823,60 €
7.0000,15925 €1.114,75 €
10.0000,15390 €1.539,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,72540 €