
CMF55165R00FHEB | |
|---|---|
DigiKey Part Number | CMF165HFTR-ND - Tape & Reel (TR) CMF165HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55165R00FHEB |
Description | RES 165 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55165R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,30640 € | 7,66 € |
| 50 | 0,27260 € | 13,63 € |
| 100 | 0,24390 € | 24,39 € |
| 250 | 0,21240 € | 53,10 € |
| 500 | 0,19268 € | 96,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17592 € | 175,92 € |
| 2.000 | 0,16167 € | 323,34 € |
| 3.000 | 0,15435 € | 463,05 € |
| 5.000 | 0,14607 € | 730,35 € |
| 7.000 | 0,14114 € | 987,98 € |
| 10.000 | 0,13632 € | 1.363,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

