
CMF5515R000FHEB | |
|---|---|
DigiKey Part Number | CMF15.0HFTR-ND - Tape & Reel (TR) CMF15.0HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5515R000FHEB |
Description | RES 15.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,16816 € | 42,04 € |
| 500 | 0,15218 € | 76,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13862 € | 138,62 € |
| 2.000 | 0,12709 € | 254,18 € |
| 3.000 | 0,12116 € | 363,48 € |
| 5.000 | 0,11445 € | 572,25 € |
| 7.000 | 0,11046 € | 773,22 € |
| 10.000 | 0,10655 € | 1.065,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

