
CMF5513K700FHEB | |
|---|---|
DigiKey Part Number | CMF13.7KHFTR-ND - Tape & Reel (TR) CMF13.7KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5513K700FHEB |
Description | RES 13.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5513K700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,30110 € | 30,11 € |
| 250 | 0,26288 € | 65,72 € |
| 500 | 0,23900 € | 119,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21869 € | 218,69 € |
| 2.000 | 0,20142 € | 402,84 € |
| 3.000 | 0,19255 € | 577,65 € |
| 5.000 | 0,18251 € | 912,55 € |
| 7.000 | 0,17653 € | 1.235,71 € |
| 10.000 | 0,17069 € | 1.706,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

