
CMF5513K300FHEB | |
|---|---|
DigiKey Part Number | CMF13.3KHFTR-ND - Tape & Reel (TR) CMF13.3KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5513K300FHEB |
Description | RES 13.3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5513K300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27310 € | 27,31 € |
| 250 | 0,23816 € | 59,54 € |
| 500 | 0,21630 € | 108,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19771 € | 197,71 € |
| 2.000 | 0,18192 € | 363,84 € |
| 3.000 | 0,17380 € | 521,40 € |
| 5.000 | 0,16462 € | 823,10 € |
| 7.000 | 0,15914 € | 1.113,98 € |
| 10.000 | 0,15380 € | 1.538,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

