
CMF55137R00FHEB | |
|---|---|
DigiKey Part Number | CMF137HFTR-ND - Tape & Reel (TR) CMF137HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55137R00FHEB |
Description | RES 137 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55137R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,24112 € | 60,28 € |
| 500 | 0,21900 € | 109,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24769 € | 247,69 € |
| 2.000 | 0,22842 € | 456,84 € |
| 3.000 | 0,21852 € | 655,56 € |
| 5.000 | 0,20732 € | 1.036,60 € |
| 7.000 | 0,20065 € | 1.404,55 € |
| 10.000 | 0,19413 € | 1.941,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

