
CMF5512R700FHEB | |
|---|---|
DigiKey Part Number | CMF12.7HFTR-ND - Tape & Reel (TR) CMF12.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5512R700FHEB |
Description | RES 12.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512R700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,26680 € | 6,67 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21210 € | 21,21 € |
| 250 | 0,18436 € | 46,09 € |
| 500 | 0,16698 € | 83,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15223 € | 152,23 € |
| 2.000 | 0,13970 € | 279,40 € |
| 3.000 | 0,13325 € | 399,75 € |
| 5.000 | 0,12597 € | 629,85 € |
| 7.000 | 0,12162 € | 851,34 € |
| 10.000 | 0,11738 € | 1.173,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

