
CMF55110K00FKEK | |
|---|---|
DigiKey Part Number | 541-CMF55110K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55110K00FKEK |
Description | RES 110K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110K00FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 3,93900 € | 39,39 € |
| 25 | 3,27320 € | 81,83 € |
| 50 | 2,86500 € | 143,25 € |
| 100 | 2,52280 € | 252,28 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,61670 € |

