
CMF5510M000FKEB | |
|---|---|
DigiKey Part Number | 541-4291-2-ND - Tape & Reel (TR) 541-4291-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510M000FKEB |
Description | RES 10.0M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510M000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,25600 € | 31,40 € |
| 50 | 1,13200 € | 56,60 € |
| 100 | 1,02650 € | 102,65 € |
| 250 | 0,91092 € | 227,73 € |
| 500 | 0,83856 € | 419,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77710 € | 777,10 € |
| 2.000 | 0,72489 € | 1.449,78 € |
| 3.000 | 0,69808 € | 2.094,24 € |
| 5.000 | 0,66775 € | 3.338,75 € |
| 7.000 | 0,64968 € | 4.547,76 € |
| 10.000 | 0,63203 € | 6.320,30 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |

