
CMF5510K700BEEB | |
|---|---|
DigiKey Part Number | CMF10.7KHBTR-ND - Tape & Reel (TR) CMF10.7KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K700BEEB |
Description | RES 10.7K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K700BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,13960 € | 28,49 € |
| 50 | 1,02600 € | 51,30 € |
| 100 | 0,92950 € | 92,95 € |
| 250 | 0,82372 € | 205,93 € |
| 500 | 0,75752 € | 378,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76413 € | 764,13 € |
| 2.000 | 0,71267 € | 1.425,34 € |
| 3.000 | 0,68624 € | 2.058,72 € |
| 5.000 | 0,65635 € | 3.281,75 € |
| 7.000 | 0,63854 € | 4.469,78 € |
| 10.000 | 0,62115 € | 6.211,50 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |

