
CMF5510K500FHEB | |
|---|---|
DigiKey Part Number | CMF10.5KHFTR-ND - Tape & Reel (TR) CMF10.5KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K500FHEB |
Description | RES 10.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,16216 € | 40,54 € |
| 500 | 0,14672 € | 73,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13358 € | 133,58 € |
| 2.000 | 0,12242 € | 244,84 € |
| 3.000 | 0,11669 € | 350,07 € |
| 5.000 | 0,11020 € | 551,00 € |
| 7.000 | 0,10633 € | 744,31 € |
| 10.000 | 0,10255 € | 1.025,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

