
CMF5093K100FHEB | |
|---|---|
DigiKey Part Number | CMF93.1KQFTR-ND - Tape & Reel (TR) CMF93.1KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5093K100FHEB |
Description | RES 93.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5093K100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,50800 € | 12,70 € |
| 50 | 0,45420 € | 22,71 € |
| 100 | 0,40830 € | 40,83 € |
| 250 | 0,35788 € | 89,47 € |
| 500 | 0,32634 € | 163,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29955 € | 299,55 € |
| 2.000 | 0,27678 € | 553,56 € |
| 3.000 | 0,26508 € | 795,24 € |
| 5.000 | 0,25185 € | 1.259,25 € |
| 7.000 | 0,24397 € | 1.707,79 € |
| 10.000 | 0,23627 € | 2.362,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

