
CMF5080K600FHEB | |
|---|---|
DigiKey Part Number | CMF80.6KQFTR-ND - Tape & Reel (TR) CMF80.6KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5080K600FHEB |
Description | RES 80.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5080K600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,48400 € | 12,10 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,34040 € | 85,10 € |
| 500 | 0,31024 € | 155,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28462 € | 284,62 € |
| 2.000 | 0,26285 € | 525,70 € |
| 3.000 | 0,25167 € | 755,01 € |
| 5.000 | 0,23902 € | 1.195,10 € |
| 7.000 | 0,23148 € | 1.620,36 € |
| 10.000 | 0,22411 € | 2.241,10 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

